Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Test & Measurement >> Function Generators

DDS Sweep Function Generator 10MHZ 40MHZ 2CH 100MHZ Frequency Counter RS233C

View DFG-9010: 10MHZ DDS Function Generator

DFG-9010: 10MHZ DDS Function Generator

View Larger Image
Image is representative only
Uniteq Corporation
Jameco Part no. 2145633
Manufacturer UNITEQ CORPORATION
Manufacturer no. DFG-9010
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$569.95

# of Unit Price
1+ $569.95
5+ $519.95
  • Availability:Ship 02/10/16 

 Add to cart

10MHz DDS Function Generator


Features:
  • Advanced Direct Digital Synthesis(DDS) technique, output in two independent channels
  • Sampling rate: 100MSa/s
  • Waveforms: 16 types including Sine, Square, Triangle, and Ramp
  • Digital and indicator light display
  • Amplitude resolution: 8 bits
  • Crystal oscillation reference, high frequency accuracy and high resolution
  • Keyboard operation, sequence adjusting with knob
  • 100MHz frequency counter and power amplifier (optional)
  • Size: 10.0"W x 4.05"H x 12.8"D (254mm(W) x 103mm(H) x 325mm (D))
  • Weight: 6.6 lbs. (3kg)
  • Includes: Power cord, BNC cable, fuse, user's manual

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    5 MHz Function Generator with Digital Display Variable Duty Cycle

    Buy Now  $469.95


    4-in-1 Laboratory Center

    Buy Now  $899.95


    Sweep Function Generator 0.1Hz-10 MHz TTL CMOS 110 MHz Frequency Counter

    Buy Now  $399.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.