Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> Inverters >> DC-to-AC

DC-AC Power Inverter, 3000 Watt, 21-30VDC, 110VAC, Solar Charger

View TN-3000-124A: TN-3000 3000W True Sine Wave DC-AC Inverter Solar Charger

TN-3000-124A: TN-3000 3000W True Sine Wave DC-AC Inverter Solar Charger

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2147372
Manufacturer MEAN WELL
Manufacturer no. TN-3000-124A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1,175.95

# of Unit Price
1+ $1,175.95
5+ $1,015.95
  • Availability:Ship  7 Wks ARO 

 Add to cart

3000W True Sine Wave DC-AC Inverter with Solar Charger

3000W,21 to 30VDC @150A

Features:
  • USA outlet
  • 110V Output
  • True sine wave output (THD<3%)
  • High surge power up to 6000W
  • U.P.S. mode and energy saving mode (selectable)
  • High efficiency up to 92%
  • Power ON-OFF switch
  • Standby saving mode can be selectable
  • Front panel indicator for operation status
  • Thermostatically controlled cooling fan
  • Protections: Bat. low alarm / Bat. low shutdown / Over voltage / Over temp./ Output short / Input polarity reverse / Overload / AC circuit breaker
  • Application : Home appliance, power tools, office and portableequipment, vehicle and yacht ...etc.
  • Built-in solar / AC charger
  • 3 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTN-3000
    CategoryDC to AC Inverter
    Size L (inch)11.2
    Size w (inch)3.9
    Specification Value
    Size H (inch)18.4
    Product TypePower Misc


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DC to AC Inverter

    Buy Now  $599.95


    DC to AC Inverter

    Buy Now  $749.95


    DC to AC Inverter

    Buy Now  $792.95

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.