Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Proto Boards

C

Plug-in IC Phenolic Prototype Board

View 22-500: Protoboard Plug-in IC Phenolic Prototype Board

22-500: Protoboard Plug-in IC Phenolic Prototype Board

View Larger Image
Image is representative only
GC Electronics
Jameco Part no. 616614
Manufacturer GC ELECTRONICS
Manufacturer no. 22-500
Catalog 133 , page 145
Pricing & Availability

$4.25

# of Unit Price
1+ $4.25
5+ $3.75
15+ $3.25
  • Availability: Ship  today  

 Add to cart

Plug-In IC Phenolic Prototype Board

IC's plug directly into this board. The 0.1" spacing accepts 14 pin or 16 pin IC's, up to 20 pin IC's. Silver plated lands with 22-way card edge connector plug on one end. Made of tough phenolic measuring 2-3/8" wide x 4" long x 1/16" thick with 0.035" holes.

Report a problem
Suggest a product
Specification Value
Product TypePROTOBOARD


Report a problem
Suggest a product

RELATED PRODUCTS

Prototype Builder 4.3" X6.8" PCB Pre-Etched Drilled PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

Buy Now  $9.95


Protoboard 2.5"X4.25" 640 Holes Plated Thru-Hole

Buy Now  $8.95


PT Series Prototyping Board 3 Power Buses 3.5" x 2.5"

Buy Now  $9.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.