Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Accessories >> Chargers

Charger Switching Pfc Enclosed 120 Watt 54.4V@2.2A 4 DIN

View GC120A48-R7B: 120W AC/DC Power Adaptor with Charger Function

GC120A48-R7B: 120W AC/DC Power Adaptor with Charger Function

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2147727
Manufacturer MEAN WELL
Manufacturer no. GC120A48-R7B
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$45.95

# of Unit Price
1+ $45.95
10+ $41.95
Request a Large Quantity Quote
  • Availability: Ship  in 3 days  

 Add to cart

120 WAC-DC Power Adaptor with Charger Function

54.4 Volts @ 2.21 Amps

Features:
  • 4 pin power din connector
  • 2 stage charging characteristic
  • Universal AC input / Full range
  • No load power consumption<0.5W
  • 3 pole AC inlet IEC320-C14
  • Class I power ( with earth pin)
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Cooling by free air convection
  • Fully enclosed plastic case
  • 2 color LED indicator for charging status
  • Approvals: TUV / UL / CB / FCC / CE
  • 2 years warranty
  • Built-in active PFC function, PF>0.97

    Report a problem
    Suggest a product
  • Specification Value
    MFR Product FamilyGC120
    Input Voltage Range (VAC) @ (Hz)85-264@47-63
    Output 1 Current (amps)2.2
    Output 1voltage (volts)54.4
    Height (inches)6.6
    Specification Value
    Width (inches)2.7
    Length (inches)1.4
    Power (Watts)120


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Battery Charger Nimh-Nicd AA-AAA Ac-car Adapter 8slot Timer

    Buy Now  $24.95


    120 WATT TABLE TOP SWITCH SELECTABLE BATTERY CHARGER

    Buy Now  $36.95


    150W Switching Power Supply 5V/15A 12V/6A -5V/0.6A

    Buy Now  $81.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.