120 Watt Single Output Switching LED Power Supply

$55.95 ea


  • Part no.: 2148113
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-120H-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $55.95
10+ $50.95

Request a Large Quantity Quote

120 Watt Single Output Switching LED Power Supply

15 Volts @ 8 Amps

Features
  • IP67 rated. Cable for I/O connection.
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • Three in one dimming function (1-10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 7 year warranty
  • Suitable for dry / damp / wet locations
  • High efficiency up to 93.5%

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLG-120H
    Maximum Input Current (A)1.4
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)92
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Height (inch)1.52
    Agency ApprovalsUL/EN/IP/TUV
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)15
    Additional Output Voltages (VDC)13.5 to 17
    Output Current (A)8
    Maximum Output Power (W)120
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63


    Report a problem
    Suggest a product