Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> LED

48 Volt 2.5 Amp 120 Watt Enclosed Switching LED Power Supply - Cable for I/O

View HLG-120H-48: 120W Single Output Switching LED Power Supply

HLG-120H-48: 120W Single Output Switching LED Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2148228
Manufacturer MEAN WELL
Manufacturer no. HLG-120H-48
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$55.95

# of Unit Price
1+ $55.95
10+ $50.95
Request a Large Quantity Quote
  • Availability:Ship  3 Days ARO 

 Add to cart

120 W Single Output Switching LED Power Supply

48 Volts @ 2.5 Amps

Features:
  • IP67 rated. Cable for I/O connection.
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Cooling by free air convection
  • OCP point adjustable through output cable or internal potentiometer
  • Three in one dimming function (1-10Vdc or PWM signal or resistance)
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • 5 years warranty
  • Suitable for dry / damp / wet locations
  • High efficiency up to 93.5%

    Report a problem
    Suggest a product
  • Specification Value
    FamilyHLG-120H
    Maximum Input Current (A)1.4
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)93.5
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)70
    Length (inch)8.66
    Width (inch)2.67
    Specification Value
    Height (inch)1.52
    Agency ApprovalsUL/EN/IP/TUV
    TypeAuto Switching
    StyleEnclosed
    Primary Output Voltage (VDC)48
    Additional Output Voltages (VDC)43 to 53
    Output Current (A)2.5
    Maximum Output Power (W)120
    Input Voltage (VAC)90 to 305
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.