Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Low Dropout Regulator 5 Volt 0.1A 3 Pin TO-92 Bag

View LP2950CZ-5.0: LP2950 Fixed Low Power Low Dropout Voltage Regulator TO-92 (Analog/Linear)

LP2950CZ-5.0: LP2950 Fixed Low Power Low Dropout Voltage Regulator TO-92 (Analog/Linear)


Image is representative only
Jameco Part no. 266757
Manufacturer   MAJOR BRANDS
Manufacturer no. LP2950CZ-5.0
   NCNR (Non-Cancelable, Non Returnable)
Catalog 161 , page 11
Learn more about Major Brands.
Pricing & Availability

$0.39

# of Unit Price
1+ $0.39
10+ $0.35
100+ $0.29
  • Availability:Ship 05/30/16 

 Add to cart

IC, LP2950CZ-5.0, FIXED LOW POWER LOW DROPOUT VOLTAGE REGULATOR, TO-92

Report a problem
Suggest a product
Specification Value
FamilyLP2950
Maximum Dropout Voltage @ Current0.08V@100uA|0.45V@100mA
Maximum Input Voltage30V
Output Voltage5V
Maximum Output Current0.1A(Typ)
Number of Outputs1
Typical Quiescent Current0.075mA
TypeLinear
Junction to Ambient160C/W
Junction to Case83C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBag
Specification Value
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityPositive
Product Height5.33mm(Max)
Product Length5.2mm(Max)
Product TypeRegulator
Output TypeFixed
Accuracy1%
FunctionLDO
Line Regulation0.2%
Load Regulation0.2%
Typical Dropout Voltage @ Current0.03V@100uA|0.35V@100mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.49


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


Low Dropout Regulator 1.2 Volt to 15 Volt 5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $2.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.