Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Enclosed-Single Output

350 Watt Enclosed Switching Power Supply

View SE-350-48: SE-350 350W Regulated Single Output Power Supply

SE-350-48: SE-350 350W Regulated Single Output Power Supply

View Larger Image
Image is representative only
Mean Well
Jameco Part no. 2149554
Manufacturer MEAN WELL
Manufacturer no. SE-350-48
  RoHS compliant
Catalog 151 , page 109
Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
10+ $40.95
Request a Large Quantity Quote
  • Availability: Ship  today  

 Add to cart

350W Regulated Single Output Power Supply


Output: 48 Volts @ 7.3 Amps

Features:

  • Input: 90-132VAC / 180-264VAC @ 47-63Hz selectable by switch, or 254-370VDC
  • Efficiency: 87.5%
  • Protections: Short circuit / Overload / Over voltage/Over temperature
  • Forced air cooling by built-in DC fan
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling Fan ON-OFF control
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Fixed switching frequency at 90KHz
  • 100% full load burn-in test
  • Low cost / High reliability
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.6 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilySE-350
    Maximum Input Current (A)7
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)87.5
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)8.5
    Width (inch)4.5
    Specification Value
    Height (inch)2
    Agency ApprovalsUL
    ColorSilver
    TypeSwitch Selectable
    StyleEnclosed
    Primary Output Voltage (VDC)48
    Output Current (A)7.3
    Maximum Output Power (W)350.4
    Input Voltage (VAC)90 to 132,180 to 264
    Input Frequency47 to 63


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    AC to DC Power Supply Single Output 24 Volt 10 Amp 240 Watt

    Buy Now  $52.95


    AC to DC Power Supply Single Output 24 Volt 13 Amp 312 Watt

    Buy Now  $66.95


    AC to DC Power Supply Single Output 48 Volt 12.5 Amp 600 Watt

    Buy Now  $84.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.