350 WATT ENCLOSED SWITCHING POWER SUPPLY

$46.95 ea


  • Part no.: 2149651
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NES-350-5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $46.95
10+ $42.95

Request a Large Quantity Quote

300W Regulated Switching Single Output Power Supply


Output: 5 Volts @ 60 Amps

Features:

  • Input voltage range: 90-132 / 180-264VAC switch-selectable @ 47-63Hz, or 254-370VDC
  • Efficiency: 78%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC fan
  • Withstand 300VAC surge input for 5 seconds
  • Built-in cooling Fan ON-OFF control
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • Fixed switching frequency at 90kHz
  • 100% full load burn-in test
  • Size: 8.5"L x 4.5"W x 2.0"H
  • Weight: 2.4 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilyNES-350
    Primary Output Voltage (VDC)5
    Output Current (A)60
    Maximum Output Power (W)300
    Input Voltage (VAC)90 to 132,180 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)7
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)78
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)8.5
    Width (inch)4.5
    Height (inch)2
    Agency ApprovalsUL
    ColorSilver
    TypeSwitch Selectable
    StyleEnclosed


    Report a problem
    Suggest a product