85 Watt Quad Output Enclosed Switching Power Supply
[email protected] [email protected] [email protected] [email protected]

$34.95 ea


  • Part no.: 2149802
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RQ-85C
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $34.95
10+ $31.95

Request a Large Quantity Quote

82.5W Quad Output Regulated Switching Power Supply


Channel 1: 5 Volts @ 7 Amps
Channel 2: 15 Volts @ 2.5 Amps
Channel 3: -5 Volts @ 0.5 Amps
Channel 4: -15 Volts @ 0.5 Amps


Features:

  • Input voltage range: 88-264VAC @ 47-63Hz, or 125-373VDC
  • Efficiency: 77%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • Withstand 300VAC surge input for 5 seconds
  • Withstand 5G vibration test
  • LED indicator for power on
  • High operating temperature up to 70°C
  • 100% full load burn-in test
  • Size: 6.3"L x 3.8"W x 1.5"H
  • Weight: 1.3 lbs.

    Report a problem
    Suggest a product
  • Specification Value
    FamilyRQ-85
    Primary Output Voltage (VDC)5
    Additional Output Voltages (VDC)15 | -5 | -15
    Output Current (A)7
    Maximum Output Power (W)82.5
    Input Voltage (VAC)88 to 264
    Input Frequency47 to 63
    Output Connector TypeScrew Terminal Block
    Number of Outputs4
    Product TypeAC to DC Power Supply
    MFR Product FamilyRQ-85
    Minimum Isolation Voltage3000V
    Length (inch)6.3
    Width (inch)3.8
    Height (inch)1.5
    Agency ApprovalsEN/TUV/UL
    TypeAuto Switching
    StyleMultiple Output


    Report a problem
    Suggest a product