100 Watt Enclosed Switching Power Supply 5-12 VDC

$33.95 ea


  • Part no.: 2149925
  • Manufacturer: MEAN WELL
  • Manufacturer no.: NED-100A
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $33.95
10+ $30.95

Request a Large Quantity Quote

100W Regulated Switching Dual Output Power Supply


Channel 1: 5 Volts @ 10 Amps
Channel 2: 12 Volts @ 4.2 Amps


Features:

  • Input voltage range: 88-132 / 176-264VAC switch-selectable @ 47-63Hz, or 248-373VDC
  • Efficiency: 80%
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • Size: 7.8"L x 3.9"W x 1.5"H
  • Weight: 1.2 lbs.

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    FamilyNED-100
    Primary Output Voltage (VDC)5
    Additional Output Voltages (VDC)12
    Output Current (A)10
    Maximum Output Power (W)100.4
    Input Voltage (VAC)88 to 132|176 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)2
    Output Connector TypeScrew Terminal Block
    Number of Outputs2
    Product TypeAC to DC Power Supply
    MFR Product FamilyNED-100
    Efficiency (%)80
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-20
    Operating Temperature-Max (Cel)60
    Length (inch)7.8
    Width (inch)3.9
    Height (inch)1.5
    Agency ApprovalsCB/IEC/UL
    ColorSilver
    TypeSwitch Selectable
    StyleMultiple Output


    Report a problem
    Suggest a product