Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electronic Design >> Prototyping Systems >> Printed Circuit Boards

C

Bare Printed Circuit Board for Chipino

View CHIPINO-5: Bare Printed Circuit Board for Chipino Bare PCB without Components

CHIPINO-5: Bare Printed Circuit Board for Chipino Bare PCB without Components

View Larger Image
Image is representative only
Chipaxe
Jameco Part no. 2150264
Manufacturer CHIPAXE
Manufacturer no. CHIPINO-5
  RoHS compliant
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Free Friday
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
  • Availability: Ship  today  

 Add to cart

Bare Printed Circuit Board for Chipino


Features:

  • Bare PCB without components
  • Allows users to build their Chipino board the way they want it
  • Size: 2.7"L x 2.1"W

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Prototype Builder 4.3" X6.8" PCB Pre-Etched Drilled PCB Epoxy Glass 0.062" Thick 0.1" Hole Spacing 0.08" Pad Size

    Buy Now  $9.95


    PROTOBOARD, 2.5"x4.25", 640 HOLES, PLATED THRU-HOLE

    Buy Now  $8.95


    PROTOBOARD,2-7/16X4-1/8,PLATED THRU,PAD/HOLE,640 HOLES

    Buy Now  $8.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.