Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 5 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

View MC7805CT: Standard Regulator 5 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

MC7805CT: Standard Regulator 5 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

View Larger Image
Image is representative only
ON Semiconductor
Jameco Part no. 876221
Manufacturer ON SEMICONDUCTOR
Manufacturer no. MC7805CT
  RoHS compliant
Catalog 151 , page 12
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
  • Availability: Ship  today  

 Add to cart

Voltage Regulator

Features

  • Pkg.Pins: TO-220
  • Description: 5V,1.5 A positive

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMC7805
    Maximum Input Voltage35V
    Output Voltage5V
    Maximum Output Current2.2A(Typ)
    Maximum Quiescent Current6.5mA
    Number of Outputs1
    Typical Quiescent Current3.2mA
    TypeLinear
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Specification Value
    Pin_Count3
    Product Width4.82mm(Max)
    Supplier_PackageTO-220
    PolarityPositive
    Product Height9.28mm(Max)
    Product Length10.28mm(Max)
    Product TypeLinear Regulator
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation20mV
    Load Regulation25mV
    Typical Dropout Voltage @ Current2V@1A


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

    Buy Now  $0.45


    Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

    Buy Now  $0.59


    Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

    Buy Now  $0.49

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.