Standard Regulator 5V, 2.2A (typical), 1A (excess output), 3 Pin 3+ Tab

$0.29 ea


  • Part no.: 876221
  • Manufacturer: ON SEMICONDUCTOR
  • Manufacturer no.: MC7805CT
  • RoHS Compliant
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.22

Voltage Regulator

Features

  • Pkg.Pins: TO-220
  • Description: 5V,1.5 A positive

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMC7805
    TypeLinear
    PolarityPositive
    Output TypeFixed
    Accuracy4%
    FunctionStandard
    Line Regulation20mV
    Load Regulation25mV
    Typical Dropout Voltage @ Current2V@1A
    Maximum Input Voltage35V
    Output Voltage5V
    Maximum Output Current2.2A(Typ)
    Maximum Quiescent Current6.5mA
    Number of Outputs1
    Typical Quiescent Current3.2mA
    Junction to Ambient65C/W
    Junction to Case5C/W
    Minimum Operating Temperature0°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingRail
    Pin_Count3
    Product Width4.82mm(Max)
    Supplier_PackageTO-220
    Product Height9.28mm(Max)
    Product Length10.28mm(Max)
    Product TypeLinear Regulator


    Report a problem
    Suggest a product