Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Snap Mount

Capacitor Electrolytic Snap-in 15000 uf 50 Volt -40 to +85C 30X50MM 2 Pin

View ECO-S1HP153DA: Electrolytic Capacitor Value:15000 uf

ECO-S1HP153DA: Electrolytic Capacitor Value:15000 uf

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 2151152
Manufacturer PANASONIC CORP.
Manufacturer no. ECO-S1HP153DA
  RoHS compliant
Catalog 151 , page 32
Pricing & Availability

$4.95

# of Unit Price
1+ $4.95
10+ $4.49
100+ $3.95
500+ $2.95
  • Availability: Ship  today  

 Add to cart

Electrolytic Capacitor

Features

  • Value:15000 uF
  • Volt: 50V
  • Size:30 x 50 x 10 mm



    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Capacitor Snap 10000 uF 50 Volt 20% 105c Large Can Aluminum Electronic

    Buy Now  $4.95


    SNAP MOUNT CAP 470UF, 450V, 20%, 35MM X 51MM

    Buy Now  $4.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.