Charger Li-Ion/Poly Packs 4.2- 16.8V 1A 1-4S Alligator Clips

$20.95 ea


  • Part no.: 2151478
  • Manufacturer: Tenergy Corporation
  • Manufacturer no.: 01281
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $20.95
5+ $18.95

TLP-4000 Universal 1A Smart Charger for Li-Ion/Polymer Battery Pack

Charges: 1-4 Cell, 3.7V - 14.8V

Features:

  • Can charge any 3.7-14.8V Li-Ion/LiPO battery pack with capacity > 1000mAh.
  • Charge from 1-4 cells Li-Ion battery pack or Li-Polymer battery pack with capacity more than 1000mAh.
  • This smart charger can auto-switch output.
  • The charger will cut off automatically if battery is fully charged.
  • 100V-240V AC input for worldwide power support.
  • MCU control the whole charging process and guarantees that battery pack get fully charged; this helps avoid battery pack over-charge.
  • Constant charging current for faster charging, save you much more time.
  • Stabilized output - low ripple.
  • Safety protection:
       ·Over Voltage protection.
       ·Short Circuit protection.
       ·Polarity error protection.
  • The charger turn trickle-off charging mode if battery is full (1/10C), and indicate by LED:
       ·Charging ----- Red LED
       ·Battery Full -- Green LED

Specification:

  • Input: AC 100-240V 50-60Hz 1.0A
  • Output: DC 4.2-16.8V Auto-detection
  • Charging current: 1A


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product