Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Security Products >> Video Accessories >> Video Distribution Modules

Video Audio Power Balun CAT5 UTP RJ45 BNC Connection RCA Audio (Pair)

View CV035: Video/Audio/Power Balun -Pair (Video Distribution Modules)

CV035: Video/Audio/Power Balun -Pair (Video Distribution Modules)

View Larger Image
Image is representative only
Velleman Inc.
Jameco Part no. 2151865
Manufacturer VELLEMAN INC.
Manufacturer no. CV035
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$19.95

# of Unit Price
1+ $19.95
5+ $17.95
  • Availability: Ship  in 5 days  

 Add to cart

VIDEO/AUDIO/POWER BALUN - PAIR

Features:
  • allows transmission of video signals via a CAT5 UTP cable (max. 150m for colour and 200m for black/white) instead of coaxial cable
  • excellent for long-distance security and surveillance applications

    Specifications:
  • camera:
        ·connector: BNC male / RJ45 female
        ·audio in: RCA male
        ·power: 12V power out female
  • monitor/DVR:
        ·connector: RJ45 female
        ·video out: BNC male
        ·audio out: RCA male
        ·power: 12V power out male
  • impedance:
        ·BNC: 75 ohms
        ·RJ45: 100 ohms
  • operating temp.: 14°F~149°F
  • dimensions: 55/64" x 53/64" x 1 11/16"
  • weight: 1.23 oz

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Wireless Receiver 2.4 GHz 4 Channel Single-Scan Scramble with Power Supply

    Buy Now  $59.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.