7W Amplifier Kit Assembled

$19.95 ea


  • Part no.: 2151881
  • Manufacturer: VELLEMAN INC.
  • Manufacturer no.: VM114
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $19.95
5+ $18.95

ASSEMBLED 7W AMPLIFIER

This small amplifier is constructed around the TDA2003 IC, capable of delivering 4Wrms at 4ohms. The IC is completely thermally and short-circuit protected. A conventional direct current can be connected as supply.

Features:
  • music power output: 7W / 4ohm
  • output: 3.5Wrms / 4ohm or 2Wrms / 8ohm
  • total harmonic distortion: 0.05% (1W / 1kHz)
  • frequency response: 20Hz to 20kHz (-3dB)
  • signal-to-noise ratio: 86dB (A weighted)
  • input sensitivity: 40mV / 150Kohm
  • overload and short-circuit protected
  • supply voltage: 15V DC (8 to 18V DC possible) / 0.5A
  • dimensions: 2.2 x 1.4"

    Check out more fun and exciting electronic kits

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product