Motor Control, Brushed DC, 2X120A, 10V-50V, 2 Channel, 4 Input Encoders
HDC2450: Stepper 2 X 120A 10V-50V Regenerative Robot Controller (Motors)
View Larger ImageImage is representative only
| Jameco Part no. 2152593 | |
|---|---|
| Manufacturer | ROBOTEQ, INC. |
| Manufacturer no. | HDC2450 |
| Catalog 132 , page 85 |
- Data Sheet (current) [796 KB ]
2 x 120A, 10V-50V Regenerative Robot Controller
Roboteq's HDC2450 controller is designed to convert commands received from a RC radio, Analog Joystick, wireless modem, PC (via RS232 or USB) or microcomputer into high voltage and high current output for driving one or two DC motors. Designed for maximal ease-of-use, it is delivered with all necessary cables and hardware and is ready to use in minutes.
The controller features a high-performance 32-bit microcomputer and quadrature encoder inputs to perform advanced motion control algorithms in Open Loop or Close Loop (Speed or Position) modes. The HDC2450 features a high number of Analog, Pulse and Digital I/Os which can be remapped as command or feedback inputs, limit switches, or many other functions. The controller?s two motor channels can either be operated independently or mixed to set the direction and rotation of a vehicle by coordinating the motion of each motor.
Numerous safety features are incorporated into the controller to ensure reliable and safe operation. The controller's operation can be extensively automated and customized using Basic Language scripts.
Documents:
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | MOTOR CONTROLLER |
| Family | STEPPER |
| Specification | Value |
|---|---|
| Additional Feature | BRUSHED DC,2x120A 10V-50V,2CH,4 INPUT ENCODERS |
Report a problem
Suggest a product