Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

Motor Control, Brushed DC, 2X120A, 12V-72V, 2 Channel, 4 Input Encoders

View AX2872: 2 X 120A Brushed DC Motor Controller Encoder Inputs 12-72V

AX2872: 2 X 120A Brushed DC Motor Controller Encoder Inputs 12-72V

View Larger Image
Image is representative only
Roboteq, Inc.
Jameco Part no. 2152614
Manufacturer ROBOTEQ, INC.
Manufacturer no. AX2872
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$745.95

# of Unit Price
1+ $745.95
5+ $699.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

2 x 120A, Brushed DC Motor Controller, Encoder inputs, 12-72V

Roboteq's AX2550 controller is designed to convert commands received from a R/C radio, Analog Joystick, wireless modem, or microcomputer into high voltage and high current output for driving one or two DC motors. Designed for maximal ease-of-installation, it is delivered with all necessary cables and hardware and is ready to use in minutes.

The controller's two channels can operate independently or mixed to set the direction and rotation of a vehicle by coordinating the motion on each side of the vehicle. The motors may be operated in open or closed loop speed mode. Using low-cost position sensors, they may also be set to operate as heavy-duty position servos.

Documents:

Datasheet

Quickstart Manual

User Manual

PC Utility



Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySTEPPER
Specification Value
Additional FeatureBRUSHED DC,2x120A 12V-72V,2CH,4 INPUT ENCODERS


Report a problem
Suggest a product

RELATED PRODUCTS

CONTROLLER,STEPPER,4-AXIS+DRVR,32-BIT,RS485/USB,2.25x2.25x.7,EZ4AXIS Starter Kit

Buy Now  $379.95


MOTOR CONTROL,BRUSHED DC,2x120A,10V-50V,2 CHANNEL,4 INPUT ENCODERS

Buy Now  $649.95


MOTOR CONTROL,BRUSHLESS DC,2x75A,10V-50V,ENCOD/HALL SENSORS INP

Buy Now  $625.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.