Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Motors >> Motor Controllers, Stepper

150A USB Brushless DC Motor Controller with Hall Sensor Inputs & Encoder Feedback 10-50V

View HBL1650: 150A USB Brushless DC Motor Controller with Hall Sensor Inputs & Encoder Feedback

HBL1650: 150A USB Brushless DC Motor Controller with Hall Sensor Inputs & Encoder Feedback

View Larger Image
Image is representative only
Roboteq, Inc.
Jameco Part no. 2152657
Manufacturer ROBOTEQ, INC.
Manufacturer no. HBL1650
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$424.95

# of Unit Price
1+ $424.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

150A USB Brushless DC Motor Controller with Hall Sensor Inputs & Encoder Feedback, 10-50V

  • Brushless DC motor controller 150A, 10V-50V
  • Auto switch between RS232, analog, or pulse based on user-defined priority
  • Open loop or closed loop speed control operation
  • Up to 4 analog inputs for use as command and/or feedback
  • Two general purpose 24V, 1.5A output for brake release or accessories

    Roboteq's HBL1650 is a high-current controller for hall-sensor equipped Brushless DC motors. The controller uses the position information from the sensors to sequence power on the motor's 3 windings in order to generate smooth continuous rotation. The controller also uses the Hall sensor information to compute speed and measure travelled distance inside a 32-bit counter.

    The controller features a high-performance 32-bit microcomputer and quadrature encoder inputs to perform advanced motion control algorithms in Open Loop or Close Loop (Speed or Position) modes. The HBL1650 features a high number of Analog, Pulse and Digital I/Os which can be remapped as command or feedback inputs, limit switches, or many other functions.

    Numerous safety features are incorporated into the controller to ensure reliable and safe operation. The controller's operation can be extensively automated and customized using Basic Language scripts. The controller can be reprogrammed in the field with the latest features by downloading new operating software from Roboteq.

    Documents:

    Datasheet

    User Manual



    Report a problem
    Suggest a product
  • Specification Value
    Product TypeMOTOR CONTROLLER
    FamilySTEPPER
    Specification Value
    Additional FeatureBRUSHLESS DC,1x150A 10V-50V,ENCOD/HALL SENSORS INP


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    PIC-SERVO SC 3PH Motion Control Board

    Buy Now  $239.95


    Roboteq SDC2130S - 1x40A 7V-30V Robot Motor Controller

    Buy Now  $174.95


    CONTROLLER,STEPPER,4-AXIS+DRVR,32-BIT,RS485/USB,2.25x2.25x.7,EZ4AXIS Starter Kit

    Buy Now  $379.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.