Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Lamps >> Lighting Controller

12-24 Volt DC LED Dimmer with Adjustable Dial

View ZDM-01: 12/24VDC LED Dimmer with Adjustable Dial (Lamps)

ZDM-01: 12/24VDC LED Dimmer with Adjustable Dial (Lamps)

View Larger Image
Image is representative only
JKL Components
Jameco Part no. 2153140
Manufacturer JKL COMPONENTS
Manufacturer no. ZDM-01
Catalog 151 , page 23
Pricing & Availability

$16.95

# of Unit Price
1+ $16.95
5+ $14.95
25+ $13.95
  • Availability: Ship  today  

 Add to cart

12/24VDC LED Dimmer with Adjustable Dial


Be able to adjust the brightness of your room by simply turning a knob.

Features:

  • Supply voltage: 12VDC/24VDC
  • Maximum output current: 8 Amps
  • Maximum output power: 96W @ 12VDC, or 192W @ 24VDC
  • Operating temperature: -23°C to +60°C
  • Dial adjustment knob
  • Weight: 0.177 lbs. (2.8 oz.)
  • Size: 3.5"L x 2.4"W x 2.3"H

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    LED Hi-Power 3W Pure White Flux 120Lm Color 6000K Star

    Buy Now  $7.95


    440 Lumen Double LED Board Neutral White

    Buy Now  $8.95


    Copyright ©2002 - 2015 Jameco. All Rights Reserved.