Toggle Switch (On-None-Off) Single Pole Single Throw Toggle Solder Lug 5 Amp 250 Volt AC 28 Volt Panel Mount

$1.59 ea


  • Part no.: 317287
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 1MS9T6B11M1QE
Pricing
# of units Price
1+ $1.59
10+ $1.45
100+ $1.29
500+ $1.15
Miniature Toggle Switch

Features:
  • Contact form: SPST ON-OFF
  • Contact rating: 5A @ 120VAC / 2A @ 250VAC
  • Dimensions: 0.50"L x 0.27"W x 0.35"D
  • Number of pins: 2
  • Solder lug terminals
  • Flat lever
  • Mounting hole diameter: 0.25"
  • Includes mounting hardware

    Report a problem
    Suggest a product
  • Specification Value
    TypeMiniature
    Mounting StylePanel Mount
    Termination StyleSolderable Lug
    Length (inch)0.27
    Contact FormSPST
    Depth (inch)0.35
    Height (inch)0.5
    Actuator Length (inch)0.48
    Switch FunctionON-OFF
    Maximum AC Voltage Rating250V
    Family1MS9T6B11M1QE
    Contact PlatingSilver|Gold
    Maximum Current Rating (A)5
    Mechanical Life40000
    Actuator MaterialBrass
    Body OrientationStraight
    Bushing TypeThreaded
    Dielectric Strength1000Vrms
    Voltage Rating (DC)28
    Housing MaterialStainless Steel
    Maximum Contact Resistance10mOhm
    Minimum Insulation Resistance1000MOhm
    Seal DescriptionEpoxy
    Seal LocationTerminals
    Thread Size1/4-40
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature85°C
    Voltage Rating (AC)120
    Actuator TypeFlat Lever


    Report a problem
    Suggest a product