Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Education & Hobby Kits >> Propeller Series >> Boards

Eddie Control Board with Power Connector

View 28993: Eddie Control Board with Power Connector (Propeller Series)

28993: Eddie Control Board with Power Connector (Propeller Series)

View Larger Image
Image is representative only
Parallax Inc.
Jameco Part no. 2153490
Manufacturer PARALLAX INC.
Manufacturer no. 28993
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$249.95

# of Unit Price
1+ $249.95
  • Availability:Ship  1 Wks ARO 

 Add to cart

Eddie Control Board with Power Connector


The Eddie Control Board provides a complete single-board solution to control the Eddie Robot Platform (28992). Designed to be flexible and expandable, the Eddie Control Board is also well suited for other mobile robot platforms. While the board has a wide input voltage range, it is primarily targeted to 12 VDC battery-powered applications.

The heart of the Eddie Control Board is the Propeller P8X32A microcontroller. The Propeller chip's eight 32-bit cores provide incredible power and flexibility. The board includes high-current motor drivers, an eight-channel 10-bit ADC, and access to lots of digital I/O. Multiple regulated power supplies (12V, 5V, and 3.3V) and three switchable auxiliary power ports support optional accessories for your robot.

The included power connector provides access to the power input port. Crimped to the connector are three 2-ft, 14 AWG wires for easy connectivity to an external power supply.

Features:

  • Powered by the Propeller P8X32A with eight 32-bit cores
  • Integrated high-current motor drivers
  • Eight-channel 10-bit ADC
  • Up to 16 general purpose digital I/O
  • On-board regulated power supplies for 12V, 5V, and 3.3V
  • Three auxiliary power ports provide switchable battery voltage for accessories
  • Four 0.125" diameter mounting holes for #4 screws, spaced at 4.60" x 3.35" (11.68 x 8.51 cm)
  • Power connector with three (3) 2-ft ,14 AWG crimped cables included

    Application Ideas:


  • Autonomous navigation robots
  • Telepresence robots
  • Two-wheeled balancing robots
  • Robotic arm
  • Manufacturing automation equipment

    Key Specifications:

  • Main board operating voltage: 6.75 to 18V
  • Motor driver operating voltage: 5.5 to 16V
  • Communication: USB mini-B connector (enumerates as a serial COM port)
  • Dimensions: 5.05 x 3.80 x 0.97 in (12.83 x 9.65 x 2.46 cm)
  • Operating temp range: 32 to 158°F (0 to 70°C)

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Sound Impact Sensor

    Buy Now  $12.95


    4x4 Matrix Membrane Keypad

    Buy Now  $9.95


    X-Band Motion Detector

    Buy Now  $39.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.