Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Switching >> Table Top

30 Watt Regulated Table Top Power Supply 12 Volt 2.5 Amp

View GQ65120250-E1: 12 Volt DC Regulated Table-Top Power Supply

GQ65120250-E1: 12 Volt DC Regulated Table-Top Power Supply

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 2154978
Manufacturer   JAMECO RELIAPRO
Manufacturer no. GQ65120250-E1
  RoHS compliant
Catalog 142 , page 99
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$14.95

# of Unit Price
1+ $14.95
10+ $13.49
50+ $11.95
  • Availability:Ship  3 Days ARO 

 Add to cart

12 Volt DC Regulated Table-Top Power Supply

Specifications:

  • Output Voltage: 12 Volts DC @ 2.5 Amps
  • Output Connector: 2.5mm x 5.5mm female barrel plug with center positive polarity
  • Input Voltage: 100-240 VAC @ 50-60 Hz
  • Output Power: 30 Watts
  • Led Indicator: No
  • Size: 3.6"L x 1.9"W x 1.3"H
  • Cords:
        DC: 6'
        AC: Not included. We recommend 3-conductor AC power cord (P/N: 38050).
  • Weight: 0.5 lbs.
  • Agency Approvals: UL, CUL, TUV, CE

    For more 12V power supplies.


    Report a problem
    Suggest a product
  • Specification Value
    Output Connector TypeCylindrical Female
    Output Connector Diameters2.5mm x 5.5mm
    PolarityCenter Positive
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)86
    AC Power CordNOT INCLUDED, RECOMMEND 38050
    Length (inch)3.6
    Width (inch)1.9
    Specification Value
    Height (inch)1.3
    Agency ApprovalsUL/CUL/TUV/CE
    Primary Output Voltage (VDC)12
    Output Current (A)2.5
    Maximum Output Power (W)30
    Input Voltage (VAC)90 to 264
    Input Frequency50 to 60


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 12 Volt 5 Amp

    Buy Now  $17.95


    60 Watt 3-Wire AC Input Regulated AC-to-DC Switching Table-Top Power Supply 24 Volt 2.5 Amp

    Buy Now  $17.95


    220W AC-to-DC Switching Table-Top Power Supply 24 Volt 9.2 Amp

    Buy Now  $74.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.