Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> DC Brushless Fans >> 4.68" (120mm)

12 Volt 78 CFM Ball Bearing DC Fan 120 X 120 X 38

View 109R1212M102: 12 Volt DC Brushless Fan

109R1212M102: 12 Volt DC Brushless Fan

View Larger Image
Image is representative only
Sanyo Denki
Jameco Part no. 2155057
Manufacturer SANYO DENKI
Manufacturer no. 109R1212M102
  RoHS compliant
Catalog 151 , page 88
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
50+ $6.95
100+ $5.95
  • Availability:Ship  1 Days ARO 

 Add to cart

12 Volt DC Brushless Fan

Specifications

  • Voltage: 12
  • Size mm (W x H x D): 120 x 120 x 38
  • Air Flow (CFM): 78
  • Bearing: Ball
  • Current (mA): 240
  • Power (Watts): 2.88
  • Agency Approvals: UL/CSA/TUV
  • Noise (dB): 32
  • Connection (Leads): 12"


Report a problem
Suggest a product
Specification Value
Voltage (VDC)12
Noise (dBA)36
Connection (Leads)12"
Length (mm)120
Width (mm)120
Height (mm)38
Specification Value
Air Flow (CFM)81
BearingBall
Current (mA)240
Power (Watts)4.6
Agency ApprovalsUL/CSA/TUV


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,12VDC,118 CFM,120X120X38,BALL BEARINGS,3-6 INCH WITH conn(LCK RTR)UL/CSA

Buy Now  $7.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.