Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Switches >> Pushbutton

Switch Push Button Single Pole Single Throw ( SPST ) off Momentary (on) Red/Green Illuminated

View KP0115ANAKG03CF-1SJB: Switch Push Button Single Pole Single Throw ( SPST ) off Momentary (on) Red/Green Illuminated

KP0115ANAKG03CF-1SJB: Switch Push Button Single Pole Single Throw ( SPST ) off Momentary (on) Red/Green Illuminated

View Larger Image
Image is representative only
NKK Switches
Jameco Part no. 2155111
Manufacturer NKK SWITCHES
Manufacturer no. KP0115ANAKG03CF-1SJB
  RoHS compliant
Catalog 142 , page 68
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
1000+ $1.95
  • Availability: Ship  today  

 Add to cart

Pushbutton Switch

Features

  • Contact Form: SPDT
  • Switch Function: On-On
  • Pushbutton Illuminated Color: Red and Green LEDs (see datasheet for configuration)
  • Current Rating: 3 A
  • Voltage Rating AC: 250 V
  • Mounting Style: Solder
  • Contact Plating: Silver
  • Actuator: Plunger
  • Housing Material: Stainless Steel

    Report a problem
    Suggest a product
  • Specification Value
    TypeSwitch Push Button
    Termination StylePC Pin
    Number of Pins5
    Length (inch)0.59
    Contact FormSPST
    Depth (inch)0.59
    Specification Value
    Height (inch)0.906
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)0.1
    Voltage Rating (DC)12


    Report a problem
    Suggest a product
    Free Friday

    RELATED PRODUCTS

    Pushbutton Switch On Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt 0.4VA Momentary Contact Solder Lug Panel Mount

    Buy Now  $3.75


    Pushbutton Switch Momentary (On) Single Pole Double Throw Round Plunger 3 Amp 120 Volt AC 28 Volt DC 0.4VA Solder Lug Panel Mount

    Buy Now  $3.95


    Push Button Switch Metal Round .75 Diameter 48 Volt 2 Amp Max Off Momentary (ON) Single Pole

    Buy Now  $3.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.