12 Volt @ 0.268 Amp 5260 RPM DC Motor

$2.95 ea


  • Part no.: 2155250
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: MD3BN-14280-R/51
  • RoHS Compliant
Pricing
# of units Price
1+ $2.95
10+ $2.49
100+ $1.95

12 DC Motor

Features

  • Nominal Voltage(VDC): 12
  • Voltage Range(VDC): 6-18
  • Current(A): 0.268
  • Speed(rpm): 5260
  • Torque(g-cm): 222.1
  • Efficiency(%): 63
  • Screw Mount Dimensions: M2.6 x 0.45

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)12
    Voltage Range (VDC)6-18
    Current @ Max. Efficiency (A)0.268
    Speed @ Max. Efficiency (RPM)5260
    Torque @ Max. Efficiency (g-cm)36.2
    Efficiency63
    Terminal Type0.11 /Solderable
    Shaft Diameter (inch)0.09
    Shaft Length (inch)0.45


    Report a problem
    Suggest a product