Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Discrete Wire Housing

C

Connector, Housing, 3POSITION, 9396-03.JST TYPE(10)

View 9396-03: Crimp Terminal Housing Material: 94V-0 Nylon

9396-03: Crimp Terminal Housing Material: 94V-0 Nylon

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2124550
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 9396-03
  RoHS compliant
Catalog 121 , page 65
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.12

# of Unit Price
10+ $0.12
100+ $0.099
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

CRIMP TERMINAL HOUSING

Make your connections secure and neat with this terminal housing connector. Just crimp your wires and slide in for a secure lock.

Features:
  • Material: 94V-0 nylon
  • Current Rating: 7A AC, DC
  • Voltage Rating: 250V AC, DC
  • Insulation Resistance: 1000 MΩ minimum
  • Accepts 96T terminal
  • Mates with 9397, 9398 series headers




Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2014 Jameco. All Rights Reserved.