Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Transistors >> Bipolar

Transistor BC337 TO-92 NPN 800MA 45 Volt

View BC337: GP BJT Transistor NPN General Purpose 45V 0.8A TO-92 (Bipolar)

BC337: GP BJT Transistor NPN General Purpose 45V 0.8A TO-92 (Bipolar)

View Larger Image
Image is representative only
Jameco Part no. 254810
Manufacturer   MAJOR BRANDS
Manufacturer no. BC337
Catalog 142 , page 15
Learn more about Major Brands.
Pricing & Availability

$0.15

# of Unit Price
10+ $0.15
100+ $0.12
500+ $0.099
1000+ $0.075
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

TRANSISTOR, BC337, NPN GENERAL PURPOSE, 45V, 0.8A, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyBC337
Maximum Collector Emitter Voltage45V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain100@100mA@1V, 60@300mA@1V
Maximum Operating Frequency100MHz(Typ)
Maximum DC Collector Current0.8A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
TypeNPN
Pin_Count3
Specification Value
Supplier_PackageTO-92
Product Width3.86mm(Max)
Product Height4.58mm
Product Length4.58mm
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Collector Emitter Saturation Voltage0.7V@50mA@500mA
Number of Elements per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

Transistor 2N2222A TO-18 NPN 75 Volt 0.6 Amp

Buy Now  $0.79


Transistor Darlington NPN 60 Volt 5 Amp 3-Pin 3+ Tab TO-220 AmpB Rail

Buy Now  $0.39


Transistor 2N3055 NPN Power Bi Polar Expitaxial Base

Buy Now  $1.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.