Transistor BC337 TO-92 NPN 800ma 45 Volt

$0.15 ea


  • Part no.: 254810
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: BC337
Pricing
# of units Price
10+ $0.15
100+ $0.12
500+ $0.099
1000+ $0.075
NOTE:
  • • Order in multiples of 10
TRANSISTOR, BC337, NPN GENERAL PURPOSE, 45V, 0.8A, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
FamilyBC337
Maximum Collector Emitter Voltage45V
Maximum Emitter Base Voltage5V
Minimum DC Current Gain100@100mA@1V, 60@300mA@1V
Maximum Operating Frequency100MHz(Typ)
Maximum DC Collector Current0.8A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
TypeNPN
Pin_Count3
Supplier_PackageTO-92
Product Width3.86mm(Max)
Product Height4.58mm
Product Length4.58mm
Product TypeGP BJT
CategoryBipolar Small Signal
ConfigurationSingle
Maximum Power Dissipation625mW
Maximum Collector Emitter Saturation Voltage0.7V@50mA@500mA
Number of Elements per Chip1


Report a problem
Suggest a product