SINGLE 8-CH ANALOG MULTIPLEXER DIP-16

$0.39 ea


  • Part no.: 13098
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4051
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

Dual 2-to-4 Decoder/Demultiplexer

Specifications

CD4051BC is a single 8-channel multiplexer having three binary control inputs. A, B, and C, and an inhibit input. The three binary signals select 1 of 8 channels to be turned"ON" and connect the input to the output.

Report a problem
Suggest a product
Specification Value
Logic Circuit TypeSGL ENDED MULTIPLEXER
Number of Inputs8
On-state Resistance-Max (Ron) (ohm)400
Analog Input Voltage-Max (V)15
Switch-on Time-Max (ns)450
On-state Resistance Match-Nom (ohm)10
Switch-off Time-Max (ns)200
Off-state Isolation-Nom (dB)40
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Supply Voltage-Nom (Vsup) (V)10
Supply Voltage-Max (Vsup) (V)15
Supply Voltage-Min (Vsup) (V)5


Report a problem
Suggest a product