Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Electrolytic, Axial

4.7uf 50 Volt Axial Capacitor

View A4.7/50: A Capacitor Aluminum Electrolytic Axial 20% 4.7uf

A4.7/50: A Capacitor Aluminum Electrolytic Axial 20% 4.7uf

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 11076
Manufacturer   JAMECO VALUEPRO
Manufacturer no. A4.7/50
Catalog 142 , page 36
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
1000+ $0.12
NOTE:
  • • Order in multiples of 10
  • Availability: Ship  today  

 Add to cart

CAPACITOR, ALUMINUM ELECTROLYTIC, AXIAL, 20%, 4.7uF, 50V


@ CAP,AXIAL,4.7uF,50V,20%,85C
5mm x 12mm INCREMENTS of 10

Report a problem
Suggest a product
Specification Value
FamilyA
Operating Temperature-Max (Cel)85
MountingThrough hole
Capacitance (pF)4700000
TypeElectrolytic
Capacitance (uF)4.7
Specification Value
ConstructionAxial
Voltage (VDC)50
Size6 X 13mm
Tolerance (%)20
Leakage Current0.02cv or 2uA


Report a problem
Suggest a product

RELATED PRODUCTS

1000 uF 50 Volt Axial Capacitor

Buy Now  $0.95


Capacitor Axial 22 uF 450 Volt 20% 85c 16x26.5mm

Buy Now  $1.75


Capacitor Axial 2200 uF 50 Volt 20% 85c 18mm X 33mm

Buy Now  $1.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.