Battery Lithium 3V 165MAH 0.906" Dia Renata Card

$1.39 ea


  • Part no.: 11789
  • Manufacturer: JAMECO RELIAPRO
  • Manufacturer no.: CR2325
Pricing
# of units Price
1+ $1.39
10+ $1.25
25+ $1.09
100+ $0.99
LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: CR2325 Coin cell
  • Output: 3V @ 165mAh
  • Dimensions: 0.91" Diameter x 0.13" Thick


Report a problem
Suggest a product
Specification Value
TypeLithium
Capacity165 mAh
Cell SizeCR2325
Current (mA)165
Voltage3V
Voltage (V)3
SizeCoin Cell
CategoryBattery
Diameter (inch)0.906
FeaturesPressure Fit
Additional FeatureRENATA CARD
Battery TypePrimary


Report a problem
Suggest a product