Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Batteries >> Non-Rechargeable >> Lithium (Non-Rechargeable)

Battery, Lithium, 3V, 165MAH, .906 Inch DIA, Renata Card

View CR2325: Battery Lithium 3V 165MAH .906 Inch DIA

CR2325: Battery Lithium 3V 165MAH .906 Inch DIA

View Larger Image
Image is representative only
Jameco Reliapro
Jameco Part no. 11789
Manufacturer   JAMECO RELIAPRO
Manufacturer no. CR2325
Catalog 142 , page 116
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Free Friday
Pricing & Availability

$1.79

# of Unit Price
1+ $1.79
10+ $1.59
25+ $1.45
  • Availability: Ship  today  

 Add to cart

LITHIUM BATTERY

This battery can be used with anything from personal computers, workstations and test equipment to telephones, copiers and remotes.


Features:
  • Battery Type: CR2325 Coin cell
  • Output: 3V @ 165mAh
  • Dimensions: 0.91" Diameter x 0.13" Thick


Report a problem
Suggest a product
Specification Value
TypeLITHIUM
Current (mA)165
Voltage (V)3
SizeCOIN CELL
CategoryBATTERY
Specification Value
Diameter (inch)0.906
FeaturesPRESSURE CONTACT
Additional FeatureRENATA CARD


Report a problem
Suggest a product

RELATED PRODUCTS

Cell Lithium Primary 3.6V 0.95Ah 2-Pin

Buy Now  $6.25


BATTERY,LITHIUM,3.6V,2.1AH,.579 INCH ,DIA,TIN-PLATED COPPER WIRE

Buy Now  $6.95


BATTERY,CR123A,LITHIUM,A,3V,1300MA

Buy Now  $2.75

Copyright ©2002 - 2014 Jameco. All Rights Reserved.