Case Aluminum 3.9 X2 X1

$6.95 ea


  • Part no.: 11957
  • Manufacturer: JAMECO VALUEPRO
  • Manufacturer no.: 03-125A
Pricing
# of units Price
1+ $6.95
10+ $6.49
50+ $5.95
100+ $5.49
DIE-CAST ALUMINUM ENCLOSURE

The box most preferred by major electronics magazines because of quality & versatility

This heavy-duty enclosure is made of high-quality die-cast aluminum and has channeled walls for easy PCB mounting. The enclosure acts as an excellent heat sink, which makes it great for high temperature circuits (up to 600°C). Assembly screws included.

Features:
Specification Value
Product TypeEnclosure
MaterialALUMINUM
FamilyCase
Dimensions3.9"x2"x1"


Report a problem
Suggest a product