Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

C

OP Amp Single Transconductance ±18 Volt 8 Pin Mdip

View LM3080N: Linear OP AMP DIP-8 (Amplifiers)

LM3080N: Linear OP AMP DIP-8 (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 12116
Manufacturer   MAJOR BRANDS
Manufacturer no. LM3080N
Catalog 142 , page 11
Learn more about Major Brands.
Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.75
100+ $3.49
  • Availability:Ship  2 Days ARO 

 Add to cart

IC, LM3080N, LINEAR, OP AMP, DIP-8


IC,LM3080N,DIP-8,
OP TRANSCONDUCTIVE AMP

Report a problem
Suggest a product
Specification Value
FamilyLM3080
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current5uA@±15V
Maximum Input Offset Voltage5mV@±15V
Maximum Power Dissipation250mW
TypeTransconductance Amplifier
Maximum Supply Current1.1mA(Typ)@±15V
Minimum CMRR80dB
Rail to RailNo
Shut Down SupportNo
Typical Slew Rate50V/us@±15V
TechnologyBipolar
Minimum Operating Temperature0°C
Specification Value
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count8
Supplier_PackageMDIP
Product Width6.35mm
Manufacturer TypeGeneral Purpose Amplifier
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Dual General Purpose ±22 Volt44 Volt 8-Pin Plastic Dip Rail

Buy Now  $0.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.