OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

12116

Clearance

View larger image

$3.95 ea


  • Part no.: 12116
  • Manufacturer: Major Brands
  • Manufacturer no.: LM3080N
Pricing
# of units Price
1+ $3.95
10+ $3.75
100+ $3.49

Linear Op Transonductance Amp

Features

  • Packaging: MDIP-8
  • Power Supply Type: Dual
  • Maximum Voltage: ±18V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM3080
    TypeTransconductance Amplifier
    TechnologyBipolar
    Manufacturer TypeGeneral Purpose Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current5uA@±15V
    Maximum Input Offset Voltage5mV@±15V
    Maximum Power Dissipation250mW
    Maximum Supply Current1.1mA(Typ)@±15V
    Minimum CMRR80dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Slew Rate50V/us@±15V
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pin_Count8
    Supplier_PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length10.16mm(Max)
    Product TypeOP Amp


    Report a problem
    Suggest a product