4-STAGE STATIC SHIFT REGISTER DIP-16

$0.39 ea


  • Part no.: 12706
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: CD4015
Pricing
# of units Price
1+ $0.39
10+ $0.35
100+ $0.29

4-Stage Static Shift Register

Specifications

CD4015BT consists of two identical, independent, 4-stage serial-input/parallel output registers. Each register has independent CLOCK and RESET inputs as well as a single serial DATA input. "Q" outputs are available from each of the four stages on both registers. All register stages are D type, master-slave flip-flops. The logic level present at the DATA input is transferred into the first register stage and shifted over one stage at each positive-going clock transition. Resetting of all stages is accomplished by a high level on the reset line. Register expansion to 8 stages using one CD4015BT, or to more than 8 stages using additional CD4015BTs is possible.

Features

  • Fully static operation
  • 8 master-slave flip-flops plus input and output buffering

    Report a problem
    Suggest a product
  • Specification Value
    Logic Circuit TypePOSITIVE EDGE
    Number of Bits4
    fmax-Min (MHz)6
    Output PolarityTRUE
    Shift DirectionRIGHT
    Shift Register TypeSERIAL IN PARALLEL OUT
    Propagation Delay (tpd) (ns)350


    Report a problem
    Suggest a product