4-Bit Latch Line Decoder DIP-24

$2.25 ea


  • Part no.: 13522
  • Manufacturer: Major Brands
  • Manufacturer no.: CD4514
Pricing
# of units Price
1+ $2.25
10+ $1.75
100+ $1.59

4-Bit Latch Line Decoder


4-to-16 line decoders with latched inputs implemented with complementary MOS (CMOS) circuits constructed with N- and P-channel enhancement mode transistors. These circuits are primarily used in decoding applications where low power dissipation and/or high noise immunity is required.

Features:

  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.45 VDD typical
  • Single supply operation
  • Package: DIP-24
  • 0.600" wide

    Report a problem
    Suggest a product
  • Specification Value
    Logic Circuit TypeOTHER DECODER/DRIVER
    Output PolarityTRUE


    Report a problem
    Suggest a product