Resistor Pot 10k Ohm 10% 2 Watt 6.35mm Solder Lug Panel Mount

$9.95 ea


  • Part no.: 13952
  • Manufacturer: CLAROSTAT/HONEYWELL
  • Manufacturer no.: RV4NAYSD103A
Pricing
# of units Price
1+ $9.95
10+ $8.95
50+ $7.95

10KΩ Potentiometer

Features

  • Resistance: 10KΩ
  • Tolerance:±10%
  • Power: 2W
  • Shaft Diameter: 6.35mm
  • Panel Mount



    Report a problem
    Suggest a product
  • Specification Value
    FamilyRV4
    Operating Temperature-Min (Cel)-55
    MountingPanel
    Shaft Diameter (mm)6.35
    Height (mm)36.12
    Length (mm)36.52
    Diameter (mm)27.78
    Product TypePotentiometer
    TypePotentiometer
    Resistance (Ohms)10000
    Power Rating (W)2
    Tolerance (%)10
    Termination StyleSolder Lug
    Operating Temperature-Max (Cel)120


    Report a problem
    Suggest a product