Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Frequency Control >> Crystals

4 MHz HC49/U & HC18/U Crystal

View CY4A: 4 MHz HC49/U & HC18/U Crystal (Frequency Control)

CY4A: 4 MHz HC49/U & HC18/U Crystal (Frequency Control)

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 14592
Manufacturer   JAMECO VALUEPRO
Manufacturer no. CY4A
Catalog 161 , page 40
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.49

# of Unit Price
1+ $0.49
10+ $0.39
100+ $0.35
1000+ $0.25
  • Availability: Ship Today  

 Add to cart

Crystal


20pF @ 4.0MHz

Features:
  • Frequency calibration tolerance: ±50ppm @25°C
  • Freq. stability tolerance: ±50ppm from -10°C to +60°C
  • Operating temperature : -10°C to +60°C
  • Shunt capacitance: 7pF max.
  • Drive level: 4.0mW max.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

16 MHz Crystal 50ppm HC49/S

Buy Now  $0.49


Crystal Oscillator 16.000MHz Hc49/Us 20pF

Buy Now  $0.59


Crystal Oscillator 32.768Khz Tuning Fork 12.5pF

Buy Now  $0.49

Copyright ©2002 - 2016 Jameco. All Rights Reserved.