Push Button Switch Miniature Single Pole Single Throw Off Momentary (On) 5.0 Inch Wire 14 Volt DC @ 4 Amp 3/8 Inch Mounting

$1.79 ea


  • Part no.: 22218
  • Manufacturer: JUDCO MANUFACTURING
  • Manufacturer no.: 40-1665-01
Pricing
# of units Price
1+ $1.79
10+ $1.55
100+ $1.29
500+ $1.15
1000+ $1.05
Pushbutton Switch

Features:
  • Contact form: SPST OFF-(ON)
  • Contact rating: 4A @ 14VDC
  • Dimensions: 0.65"L x 0.52"W x 0.40"D
  • Mounting hole diameter: 0.375"
  • 5" pigtail lead wires
  • Number of pins: 2
  • Button color: Red

    Report a problem
    Suggest a product
  • Specification Value
    TypePush Button Switch
    ColorBlack
    Color - Actuator/CapRed
    Length (inch)0.65
    Contact FormSPST
    Width (inch)0.52
    Depth (inch)0.4
    Lead Spacing A (inch)0.25
    Switch FunctionOFF-(ON)
    Maximum Current Rating (A)4
    Voltage Rating (DC)14


    Report a problem
    Suggest a product