Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

C

OP Amp Single General Purpose ±18 Volt 8 Pin Mdip

View LF351N: Linear Wide Bandwidth Single J-Fet OP AMP DIP-8 (Amplifiers)

LF351N: Linear Wide Bandwidth Single J-Fet OP AMP DIP-8 (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 22912
Manufacturer   MAJOR BRANDS
Manufacturer no. LF351N
Catalog 151 , page 10
Learn more about Major Brands.
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.79
  • Availability: Ship  today  

 Add to cart

IC, LF351N, LINEAR, WIDE BANDWIDTH SINGLE J-FET OP AMP, DIP-8

Report a problem
Suggest a product
Specification Value
FamilyLF351
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.0002uA@±15V
Maximum Input Offset Voltage10mV@±15V
Maximum Power Dissipation670mW
TypeGeneral Purpose Amplifier
Maximum Supply Current3.4mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product4MHz
Typical Input Noise Voltage Density25nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate13V/us@±15V
Typical Voltage Gain100dB
Specification Value
TechnologyBiFET
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
Pin_Count8
Supplier_PackageMDIP
Product Width6.35mm
Manufacturer TypeWideband Amplifier
Product Height3.3mm
Product Length10.16mm(Max)
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.