OP Amp Single General Purpose ±18 Volt 8-Pin MDIP

22912

Clearance

View larger image

$0.99 ea


  • Part no.: 22912
  • Manufacturer: Major Brands
  • Manufacturer no.: LF351N
Pricing
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

BIFET Linear OP Amp

Features

  • Packaging: DIP-8
  • Wide Bandwidth
  • Dual Power Supply
  • Maximum Supply Voltage: ±18V



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLF351
    TypeGeneral Purpose Amplifier
    TechnologyBiFET
    Manufacturer TypeWideband Amplifier
    Number of Channels per Chip1
    Power Supply TypeDual
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.0002uA@±15V
    Maximum Input Offset Voltage10mV@±15V
    Maximum Power Dissipation670mW
    Maximum Supply Current3.4mA@±15V
    Minimum CMRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product4MHz
    Typical Input Noise Voltage Density25nV/rtHz@±15V
    Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
    Typical Slew Rate13V/us@±15V
    Typical Voltage Gain100dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pin_Count8
    Supplier_PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length10.16mm(Max)
    Product TypeOP Amp


    Report a problem
    Suggest a product