Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±18 Volt 8 Pin Mdip

View LF357N: OP Amp Single General Purpose ±18 Volt 8 Pin Mdip Pkg.: DIP-8 (Amplifiers)

LF357N: OP Amp Single General Purpose ±18 Volt 8 Pin Mdip Pkg.: DIP-8 (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 22998
Manufacturer   MAJOR BRANDS
Manufacturer no. LF357N
Catalog 161 , page 9
Learn more about Major Brands.
Pricing & Availability

$2.49

# of Unit Price
1+ $2.49
10+ $2.25
100+ $1.95
  • Availability: Ship Today  

 Add to cart

Op-Amp

Features

  • Pkg.: DIP-8
  • Desc.: JFET input



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLF357
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.0002uA@±15V
    Maximum Input Offset Voltage10mV@±15V
    Maximum Power Dissipation670mW
    TypeGeneral Purpose Amplifier
    Maximum Supply Current10mA@±15V
    Minimum CMRR80dB
    Minimum PSRR80dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product20MHz
    Typical Input Noise Voltage Density15nV/rtHz@±15V
    Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
    Typical Slew Rate50V/us@±15V
    Specification Value
    Typical Voltage Gain106.02dB
    TechnologyBiFET
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    Pin_Count8
    Supplier_PackageMDIP
    Product Width6.35mm
    Manufacturer TypeGeneral Purpose Amplifier
    Product Height3.3mm
    Product Length10.16mm(Max)
    Product TypeOP Amp
    Number of Channels per Chip1
    Power Supply TypeDual


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

    Buy Now  $1.69


    OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

    Buy Now  $1.59


    OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

    Buy Now  $3.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.