Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Fans & Cooling >> AC Tube Axial Fans >> 3.15" (80mm)

Fan, 115VAC, 29 CFM, 80X80X38, 13W, Ball Bearings Bearings, 12 Inch Leads, Ul/Cul/Tuv/Ce

View UF80A11BWH-R: Fan 115VAC 29 CFM 80X80X3813W

UF80A11BWH-R: Fan 115VAC 29 CFM 80X80X3813W


Image is representative only
Fulltech Electric CO.
Jameco Part no. 300600
Manufacturer FULLTECH ELECTRIC CO.
Manufacturer no. UF80A11BWH-R
  RoHS compliant
Catalog 132 , page 92
Pricing & Availability

$15.95

# of Unit Price
1+ $15.95
10+ $14.49
50+ $12.95
100+ $11.49
250+ $10.49
  • Availability:Ship  2 Days ARO 

 Add to cart

AC TUBEAXIAL FAN


Features:
  • Ball bearing
  • Rated voltage: 115VAC
  • Current: 120mA
  • Air flow: 29 CFM
  • Noise: 36 dBA
  • Size: 80 x 80 x 38mm
  • Connector Leads: 12" length
  • Agency approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage (VAC)115
Connection (Leads)12
Size (WxHxD mm)80 x 80 x 38
Size (W x H x D) (inches)3.15 x 3.15 x 1.50
Air Flow (CFM)29
BearingBall
Specification Value
Power (Watts)12
Current (mA)120
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)36


Report a problem
Suggest a product

RELATED PRODUCTS

FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,12 INCH LEADS,UL/CUL/TUV/CE

Buy Now  $36.95


AC Fan Ball 100 Volt120 Volt 0.62A 46W 60Hz 3110RPM 260CFM 61dB Flange Mount

Buy Now  $38.95


FAN,115VAC,226 CFM,172X150X51,BALL BEARINGS BEARINGS,TERMINAL,CSA,250mA,30W

Buy Now  $36.95

Copyright ©2002 - 2013 Jameco. All Rights Reserved.