FVC 8-Pin MDIP Rail

$1.29 ea


  • Part no.: 23350
  • Manufacturer: NATIONAL SEMICONDUCTOR
  • Manufacturer no.: LM2917N-8
Pricing
# of units Price
1+ $1.29
10+ $1.09
100+ $0.95

8-Pin Frequency to Voltage Converter


Features:

  • Ground reference tachometer input interfaces directly with variable reluctance magnetic pickups
  • Op amp/comparator has floating transistor output
  • 50 mA sink or source to operate relays, solenoids, meters, or LEDs
  • Frequency doubling for low ripple
  • Tachometer has built-in hysteresis with either differential input or ground referenced input
  • Built-in zener
  • ±0.3% linearity typical
  • Ground referenced tachometer is fully protected from damage due to swings above VCC and below ground

    Specifications:

  • Typical single supply voltage: 12V
  • Maximum single supply voltage: 28V
  • Operating temperature: -40°C to 85°C
  • Dimensions: 9.27mm (L) x 6.35mm (W) x 3.3mm (H)
  • Linearity error: ±1%FSR
  • Pin count: 8-Pin
  • Mounting: through hole

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM2917
    Converter FunctionFVC
    Linearity Error±1%FSR
    Power Supply TypeSingle
    Typical Single Supply Voltage12V
    Maximum Single Supply Voltage28V
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    PackagingRail
    Pin_Count8
    Supplier_PackageMDIP
    Product Width6.35mm
    Product Height3.3mm
    Product Length9.27mm
    Product TypeV2F and F2V


    Report a problem
    Suggest a product