OP Amp Quad General Purpose ±18 Volt 14-Pin Plastic Dip Tube

$0.35 ea


  • Part no.: 23915
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: LM348N
Pricing
# of units Price
1+ $0.35
10+ $0.29
100+ $0.25

General Purpose Quad OP Amp

Features

  • Packaging: DIP-14
  • Linear



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM348
    TypeGeneral Purpose Amplifier
    Manufacturer TypeHigh Gain Amplifier
    Number of Channels per Chip4
    Power Supply TypeDual
    Minimum Dual Supply Voltage±4V
    Typical Dual Supply Voltage±5V|±9V|±12V|±15V
    Maximum Dual Supply Voltage±18V
    Maximum Input Bias Current0.2uA@±15V
    Maximum Input Offset Voltage6mV@±15V
    Maximum Supply Current4.5mA@±15V
    Minimum CMRR70dB
    Rail to RailNo
    Shut Down SupportNo
    Typical Gain Bandwidth Product1MHz
    Typical Slew Rate0.5V/us@±15V
    Typical Voltage Gain104.08dB
    Minimum Operating Temperature0°C
    Maximum Operating Temperature70°C
    MountingThrough Hole
    PackagingTube
    Pin_Count14
    Supplier_PackagePDIP
    Product Width6.35mm
    Product Height4.57mm
    Product Length19.3mm
    Product TypeOP Amp


    Report a problem
    Suggest a product