Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Quad General Purpose ±18 Volt 14 Pin Plastic DIP Tube

View LM348N: Linear Quad OP AMP DIP-14 (Amplifiers)

LM348N: Linear Quad OP AMP DIP-14 (Amplifiers)

View Larger Image
Image is representative only
Jameco Part no. 23915
Manufacturer   MAJOR BRANDS
Manufacturer no. LM348N
Catalog 151 , page 10
Learn more about Major Brands.
Pricing & Availability

$0.35

# of Unit Price
1+ $0.35
10+ $0.29
100+ $0.25
  • Availability: Ship  today  

 Add to cart

IC, LM348N, LINEAR, QUAD OP AMP, DIP-14


IC,LM348N,DIP-14,
QUAD 741 OP AMP (UPC4147C)

Report a problem
Suggest a product
Specification Value
FamilyLM348
Minimum Dual Supply Voltage±4V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current0.2uA@±15V
Maximum Input Offset Voltage6mV@±15V
TypeGeneral Purpose Amplifier
Maximum Supply Current4.5mA@±15V
Minimum CMRR70dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product1MHz
Typical Slew Rate0.5V/us@±15V
Typical Voltage Gain104.08dB
Specification Value
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
MountingThrough Hole
PackagingTube
Pin_Count14
Supplier_PackagePDIP
Product Width6.35mm
Manufacturer TypeHigh Gain Amplifier
Product Height4.57mm
Product Length19.3mm
Product TypeOP Amp
Number of Channels per Chip4
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.